PTR Hartmann 1040-B-1.5N-NI-1.5 Precision Test Tip Double Guided Measuring

PTR Hartmann 1040-B-1.5N-NI-1.5 Precision Test Tip Double Guided Measuring

MPN
1040-B-1.5N-NI-1.5
Brand
PTR
EAN-13
2050000242779
Order Code
12-8049
Country of Origin
Germany

Discontinued


The PTR Hartmann 1040-B-1.5N-NI-1.5 is a precision test tip known for its reliable contact and spring-loaded probe. This component is typically used in connectors for testing applications, ensuring accurate performance in various electronic assemblies. It is ideal for use in precision testing environments to guarantee consistent results.
Nominal Current 5A
Type Precision test tip
CS 4mm
Misc Attribute 2 B
Pin Length 34.5mm
Pin Ø 2.6mm
Pitch of spring 5.5mm
Refining Nickel
Resistance ≤30mΩ
Spring force 1.5N

Trustpilot