PTR Hartmann 1015-H-0.7N-NI-1.8 Precision Test Tip with Spring Contact

MPN
1015-H-0.7N-NI-1.8
Brand
PTR
EAN-13
2050000243448
Order Code
12-8039
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £1.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

The PTR Hartmann 1015-H-0.7N-NI-1.8 is a precision test tip known for its high quality and reliability, featuring a spring-loaded probe design. Manufactured by PTR Hartmann, it is typically used in precision testing and measurement applications, especially in electronics where accurate contacts are required. This test tip is part of the special connectors and test pins category, making it ideal for specialised connectors and engineering tasks.
Nominal Current 3A
Type Precision test tip
CS 2.54mm
Misc Attribute 2 H
Pin Length 25.4mm
Pin Ø 1.37mm
Pitch of spring 4.4mm
Refining Nickel
Resistance ≤30mΩ
Spring force 1.5N

Reviews

Be the first to submit a review

Trustpilot