PTR Hartmann 1007-C-0.7N-AU-0.9C Precision Test Tip for PCB Testing

MPN
1007-C-0.7N-AU-0.9C
Brand
PTR
EAN-13
2050000242038
Order Code
12-8026
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

The PTR Hartmann 1007-C-0.7N-AU-0.9C precision test tip is a spring-loaded probe with specialised connectors designed for precise electrical testing. It features a 0.9C gold plating for enhanced conductivity and durability. This component is typically used in electronics applications requiring reliable contacts for circuit testing.
Nominal Current 1A
Type Precision test tip
Contact Material Beryllium copper
CS 1.27mm
Misc Attribute 2 C
Pin Length 16.5mm
Pin Ø 0.68mm
Pitch of spring 2.8mm
Refining Gold
Resistance ≤30mΩ
Spring force 0.7N

Reviews

Be the first to submit a review

Trustpilot