PTR Hartmann 1007-A-0.7N-AU-0.9 Precision Test Tip for Circuit Board Testing

PTR Hartmann 1007-A-0.7N-AU-0.9 Precision Test Tip for Circuit Board Testing

MPN
1007-A-0.7N-AU-0.9
Brand
PTR
EAN-13
2050000241857
Order Code
12-8024
Country of Origin
Germany
View Full Product Range (12)

Discontinued


PTR Hartmann manufactures the precision test tip 1007-A-0.7N-AU-0.9, a spring-loaded probe known for its high precision in testing applications. With its robust construction, it is typically used in components, connectors, and special connectors for precise measurements. The test tip is often applied in electrical testing environments where reliability and accuracy are critical.
Nominal Current 1A
Type Precision test tip
CS 1.27mm
Misc Attribute 2 A
Pin Length 16.5mm
Pin Ø 0.68mm
Pitch of spring 2.8mm
Refining Gold
Resistance ≤30mΩ
Spring force 0.7N

Trustpilot