PTR H1015L Series 1015 Precision Test Tip Sleeve for Assembly & PCB Tests

PTR H1015L Series 1015 Precision Test Tip Sleeve for Assembly & PCB Tests

MPN
H 1015 L
Brand
PTR
EAN-13
2050000243639
Order Code
12-8090
Country of Origin
USA

Discontinued


The PTR Hartmann H 1015 L Precision test tip sleeve is a high-quality component known for its reliability in electrical testing applications. It features robust construction and precise engineering, making it suitable for use in connectors and spring-loaded probes. Typical applications include use in test equipment where accurate and consistent contact is essential.
Nominal Current 3A
Type Precision test tip sleeve
CS 2.54mm
Pin Length 25.4mm
Pin Ø 1.37mm
Pitch of spring 4.4mm
Refining Gold
Resistance ≤30mΩ
Spring force 1.5N

Trustpilot