PTR H 2021 L Precision Test Tip Sleeve for PCB Assembly and Tests

MPN
H 2021 L
Brand
PTR
EAN-13
2050000242540
Order Code
12-8095
Country of Origin
USA
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.514
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

The PTR Hartmann H 2021 L precision test tip sleeve is a high-quality component designed for use with test pins and spring-loaded probes. Manufactured by PTR Hartmann, it ensures accurate and reliable connections in specialised connector assemblies. This sleeve is typically used in electronics testing and quality assurance applications to enhance measurement precision.
Nominal Current 3A
Type Precision test tip sleeve
CS 2.54mm
Pin Length 32.3mm
Pin Ø 1.65mm
Pitch of spring 5.3mm
Refining Gold
Resistance ≤25mΩ
Spring force 1.5N

Reviews

Be the first to submit a review

Trustpilot