PTR 54951120421D AK(Z)4951 Socket Housing 12 Pins 5.08 mm Spacing

MPN
54951120421D
Brand
PTR
EAN-13
2050001584083
Order Code
12-8083
Country of Origin
Tunisia
View Full Product Range (9)

Discontinued


PTR Hartmann manufactures the socket housing cable AKZ4951/12KD-5.08 with 12 pins and a contact spacing of 5.08 mm. This socket housing is typically used for secure electrical connections in electronic equipment and control systems. The part number for this product is 54951120421D and it is usually sold individually.
Type Socket housing cable
Pitch 5.08mm
Number of Ways 12
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
AWG (min.) 26
AWG max. 12
Case Material PA 6.6
Colour Basalt grey
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Material Copper alloy
CS 5.08mm
Depth 25.60mm
Dimensions (W x H x D) 60.96 x 15.00 x 25.60 mm
Height 15.00mm
Industrial packaging No
max. cross section 2.50mm²
Maximum Temperature +105°C
Min. cross section 0.14mm²
Min. temperature -30°C
Misc Attribute AKZ4951/12KD-5.08
Nominal Current 10A
Nominal current - rounded value 10A
Nominal Voltage 300V
Pins per row 12
Series AK(Z)4951
Stripping length (max.) 12.00mm
Width 60.96mm

Trustpilot