PTR 54951050401D AK(Z)4951 Socket Housing 5 Pins 5 mm Spacing

MPN
54951050401D
Brand
PTR
EAN-13
2050001583949
Order Code
12-8080
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

PTR Hartmann's socket housing cable model AK4951/5KD-5.0 features five pins with a contact spacing of 5 mm. This component, with part number 54951050401D, is ideal for secure electrical connections in cable assemblies. It is commonly used in electronic and electrical applications requiring reliable pin configuration.
Type Socket housing cable
Pitch 5mm
Number of Ways 5
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
AWG (min.) 26
AWG max. 12
Case Material PA 6.6
Colour Basalt grey
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Material Copper alloy
CS 5mm
Depth 25.60mm
Dimensions (W x H x D) 25.00 x 15.00 x 25.60 mm
Height 15.00mm
Industrial packaging No
max. cross section 2.50mm²
Maximum Temperature +105°C
Min. cross section 0.14mm²
Min. temperature -30°C
Misc Attribute AK4951/5KD-5.0
Nominal Current 10A
Nominal current - rounded value 10A
Nominal Voltage 300V
Pins per row 5
Series AK(Z)4951
Stripping length (max.) 12.00mm
Width 25.00mm

Reviews

Be the first to submit a review

Trustpilot