PTR 54951040421D Socket Housing 4 Pins 5.08mm Spacing

MPN
54951040421D
Brand
PTR
EAN-13
2050001584021
Order Code
12-8079
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £0.739
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

PTR Hartmann socket housing cable, model AKZ4951/4KD-5.08, features a total of 4 pins with a contact spacing of 5.08 mm. This component, identified by part number 54951040421D, is suitable for secure electrical connections in various electronic assemblies. Typical applications include use in industrial electronics and control systems.
Type Socket housing cable
Pitch 5.08mm
Number of Ways 4
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
AWG (min.) 26
AWG max. 12
Case Material PA 6.6
Colour Basalt grey
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Material Copper alloy
CS 5.08mm
Depth 25.60mm
Dimensions (W x H x D) 20.32 x 15.00 x 25.60 mm
Height 15.00mm
Industrial packaging No
max. cross section 2.50mm²
Maximum Temperature +105°C
Min. cross section 0.14mm²
Min. temperature -30°C
Misc Attribute AKZ4951/4KD-5.08
Nominal Current 10A
Nominal current - rounded value 10A
Nominal Voltage 300V
Pins per row 4
Series AK(Z)4951
Stripping length (max.) 12.00mm
Width 20.32mm

Reviews

Be the first to submit a review

Trustpilot