PTR 54951040401D Hartmann Socket Housing 4 Pins 5mm Spacing

MPN
54951040401D
Brand
PTR
EAN-13
2050001583932
Order Code
12-8078
Country of Origin
Tunisia
View Full Product Range (9)

Discontinued


PTR Hartmann manufactures the AK4951/4KD-5.0 socket housing cable, featuring 4 pins with a contact spacing of 5 mm. This component is typically used in electronic connections where reliable wiring is essential. Ideal for custom electrical setups and installations, it is available as a single unit with part number 54951040401D.
Type Socket housing cable
Pitch 5mm
Number of Ways 4
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
AWG (min.) 26
AWG max. 12
Case Material PA 6.6
Colour Basalt grey
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Material Copper alloy
CS 5mm
Depth 25.60mm
Dimensions (W x H x D) 20.00 x 15.00 x 25.60 mm
Height 15.00mm
Industrial packaging No
max. cross section 2.50mm²
Maximum Temperature +105°C
Min. cross section 0.14mm²
Min. temperature -30°C
Misc Attribute AK4951/4KD-5.0
Nominal Current 10A
Nominal current - rounded value 10A
Nominal Voltage 300V
Pins per row 4
Series AK(Z)4951
Stripping length (max.) 12.00mm
Width 20.00mm

Trustpilot