PTR 54951030421D Socket Housing, 3 Pins, 5.08mm Spacing

MPN
54951030421D
Brand
PTR
EAN-13
2050001584014
Order Code
12-8077
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.638
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,669 in stock

PTR Hartmann manufactures the AKZ4951/3KD-5.08 socket housing cable, featuring three pins and a contact spacing of 5.08 mm. This component is typically used in electrical and electronic assemblies that require secure and reliable connections. Ideal for applications needing precise pin alignment, it is available in single-piece quantities.
Type Socket housing cable
Pitch 5.08mm
Number of Ways 3
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
AWG (min.) 26
AWG max. 12
Case Material PA 6.6
Colour Basalt grey
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Material Copper alloy
CS 5.08mm
Depth 25.60mm
Dimensions (W x H x D) 15.24 x 15.00 x 25.60 mm
Height 15.00mm
Industrial packaging No
max. cross section 2.50mm²
Maximum Temperature +105°C
Min. cross section 0.14mm²
Min. temperature -30°C
Misc Attribute AKZ4951/3KD-5.08
Nominal Current 10A
Nominal current - rounded value 10A
Nominal Voltage 300V
Pins per row 3
Series AK(Z)4951
Stripping length (max.) 12.00mm
Width 15.24mm

Reviews

Be the first to submit a review

Trustpilot