PTR 54951030401D AK(Z)4951 Socket Housing 3 Pins 5mm Spacing

MPN
54951030401D
Brand
PTR
EAN-13
2050001583925
Order Code
12-8076
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.692
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

The PTR Hartmann socket housing cable has 3 pins and a contact spacing of 5 mm. It is suitable for various electrical connections and assemblies. This component is ideal for industrial and commercial applications requiring reliable connectivity.
Type Socket housing cable
Pitch 5mm
Number of Ways 3
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
AWG (min.) 26
AWG max. 12
Case Material PA 6.6
Colour Basalt grey
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Material Copper alloy
CS 5mm
Depth 25.60mm
Dimensions (W x H x D) 15.00 x 15.00 x 25.60 mm
Height 15.00mm
Industrial packaging No
max. cross section 2.50mm²
Maximum Temperature +105°C
Min. cross section 0.14mm²
Min. temperature -30°C
Misc Attribute AK4951/3KD-5.0
Nominal Current 10A
Nominal current - rounded value 10A
Nominal Voltage 300V
Pins per row 3
Series AK(Z)4951
Stripping length (max.) 12.00mm
Width 15.00mm

Reviews

Be the first to submit a review

Trustpilot