PTR 54951020401D AK(Z)4951 Socket Housing 2 Pins 5mm Spacing

MPN
54951020401D
Brand
PTR
EAN-13
2050001583918
Order Code
12-8075
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.455
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 177 in stock

PTR Hartmann manufactures the socket housing cable AK4951/2KD-5.0, which features two pins with a contact spacing of 5 mm. This component is typically used in electrical connections for secure and reliable transmission. It is often found in applications requiring precise pin alignment, such as industrial machinery or electronic devices.
Type Socket housing cable
Pitch 5mm
Number of Ways 2
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
AWG (min.) 26
AWG max. 12
Case Material PA 6.6
Colour Basalt grey
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Material Copper alloy
CS 5mm
Depth 25.60mm
Dimensions (W x H x D) 10.00 x 15.00 x 25.60 mm
Height 15.00mm
Industrial packaging No
max. cross section 2.50mm²
Maximum Temperature +105°C
Min. cross section 0.14mm²
Min. temperature -30°C
Misc Attribute AK4951/2KD-5.0
Nominal Current 10A
Nominal current - rounded value 10A
Nominal Voltage 300V
Pins per row 2
Series AK(Z)4951
Stripping length (max.) 12.00mm
Width 10.00mm

Reviews

Be the first to submit a review

Trustpilot