PTR 50950125611D STLZ950 Pin Housing PCB 12 Pins 5.08mm Spacing

MPN
50950125611D
Brand
PTR
EAN-13
2050001584267
Order Code
12-8069
Country of Origin
Tunisia
View Full Product Range (7)

Discontinued


The PTR Hartmann Pin housing PCB STLZ950 features 12 pins with a contact spacing of 5.08 mm. Manufactured by PTR Hartmann, this component is typically used in PCB connection applications. Its reliable design is suitable for a variety of electronic assemblies.
Type Pin housing PCB
Number of Positions 12
Pitch 5.08mm
Board contact surface Tin plated
Case Material PA 6.6
Colour Basalt grey
Connection Print
Connector contact surface Tin plated
Contact Material Copper alloy
Cross-section range 5.08mm
Industrial packaging No
Maximum Temperature +105°C
Min. temperature -30°C
Nominal Current 10A
Nominal Voltage 300V
Number of Rows 1
Pins per row 12
Series STLZ950
Width 62.2mm

Trustpilot