PTR 50950065611E STLZ950 Pin Housing PCB, 6 Pins, 5.08mm Spacing

MPN
50950065611E
Brand
PTR
EAN-13
2050001584229
Order Code
12-8068
Country of Origin
Tunisia
View Full Product Range (7)

Discontinued


The PTR Hartmann pin housing PCB STLZ950 features six pins with a contact spacing of 5.08 mm. Manufactured by PTR Hartmann, this component is suitable for reliable electrical connections in circuit board assemblies. It is commonly used in electronic devices that require efficient and secure pin housing solutions.
Type Pin housing PCB
Number of Positions 6
Pitch 5.08mm
Board contact surface Tin plated
Case Material PA 6.6
Colour Basalt grey
Connection Print
Connector contact surface Tin plated
Contact Material Copper alloy
Cross-section range 5.08mm
Industrial packaging No
Maximum Temperature +105°C
Min. temperature -30°C
Nominal Current 10A
Nominal Voltage 300V
Number of Rows 1
Pins per row 6
Series STLZ950
Width 31.7mm

Trustpilot