PTR 50950055611E STLZ950 Pin Housing 5 Pins 5.08mm Spacing PCB

MPN
50950055611E
Brand
PTR
EAN-13
2050001584212
Order Code
12-8067
Country of Origin
Tunisia
View Full Product Range (7)

Discontinued


The PTR Hartmann pin housing PCB, model STLZ950/5G-5.08-V, features five pins with a contact spacing of 5.08 mm. This pin housing is ideal for secure electrical connections in printed circuit boards. It is commonly used in electronic and electrical applications requiring reliable connectivity.
Type Pin housing PCB
Number of Positions 5
Pitch 5.08mm
Board contact surface Tin plated
Case Material PA 6.6
Colour Basalt grey
Connection Print
Connector contact surface Tin plated
Contact Material Copper alloy
Cross-section range 5.08mm
Industrial packaging No
Maximum Temperature +105°C
Min. temperature -30°C
Nominal Current 10A
Nominal Voltage 300V
Number of Rows 1
Pins per row 5
Series STLZ950
Width 26.6mm

Trustpilot