PTR 50950045611F STLZ950 Pin Housing PCB, 4 Pins, 5.08 mm Spacing

MPN
50950045611F
Brand
PTR
EAN-13
2050001584205
Order Code
12-8066
Country of Origin
Tunisia
View Full Product Range (7)

Discontinued


PTR Hartmann manufactures the STLZ950/4G-5.08-V pin housing PCB, featuring four pins and a contact spacing of 5.08 mm. This component is ideal for use in electronic circuit boards where a reliable pin connection is required. Known for its precision and durability, it suits various electronic applications.
Type Pin housing PCB
Number of Positions 4
Pitch 5.08mm
Board contact surface Tin plated
Case Material PA 6.6
Colour Basalt grey
Connection Print
Connector contact surface Tin plated
Contact Material Copper alloy
Cross-section range 5.08mm
Industrial packaging No
Maximum Temperature +105°C
Min. temperature -30°C
Nominal Current 10A
Nominal Voltage 300V
Number of Rows 1
Pins per row 4
Series STLZ950
Width 21.5mm

Trustpilot