PTR 50950035651F STLZ950 Pin Housing 3 Pins 5.08mm Pitch PCB Mount

MPN
50950035651F
Brand
PTR
EAN-13
2050001584106
Order Code
12-8065
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
20+ £0.185
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 49 in stock

The PTR Hartmann pin housing PCB STLZ950 has three pins with a contact spacing of 5.08 mm. It is ideal for connecting circuit boards in various electronic projects and applications. Manufactured by PTR Hartmann, this component offers reliable connections and is suitable for use in both domestic and industrial electronics.
Type Pin housing PCB
Number of Positions 3
Pitch 5.08mm
Board contact surface Tin plated
Case Material PA 6.6
Colour Basalt grey
Connection Print
Connector contact surface Tin plated
Contact Material Copper alloy
Cross-section range 5.08mm
Industrial packaging No
Maximum Temperature +105°C
Min. temperature -30°C
Nominal Current 10A
Nominal Voltage 300V
Number of Rows 1
Pins per row 3
Series STLZ950
Width 16.2mm

Reviews

Be the first to submit a review

Trustpilot