PTR 50950035611F STLZ950 PCB Pin Housing 3 Pins 5.08mm Spacing

MPN
50950035611F
Brand
PTR
EAN-13
2050001584199
Order Code
12-8064
Country of Origin
Tunisia
View Full Product Range (7)

Discontinued


The PTR Hartmann pin housing PCB STLZ950 features a total of three pins with a 5.08 mm contact spacing. Manufactured by PTR Hartmann, this component is known for its precision and reliability in electrical connections. It is typically used in circuit board assemblies for electronic devices, providing secure and efficient pin housing.
Type Pin housing PCB
Number of Positions 3
Pitch 5.08mm
Board contact surface Tin plated
Case Material PA 6.6
Colour Basalt grey
Connection Print
Connector contact surface Tin plated
Contact Material Copper alloy
Cross-section range 5.08mm
Industrial packaging No
Maximum Temperature +105°C
Min. temperature -30°C
Nominal Current 10A
Nominal Voltage 300V
Number of Rows 1
Pins per row 3
Series STLZ950
Width 16.4mm

Trustpilot