PTR 50950025651F STLZ950 Pin Housing PCB 2 Pins 5.08mm Spacing

MPN
50950025651F
Brand
PTR
EAN-13
2050001584090
Order Code
12-8063
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
50+ £0.135
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 296 in stock

PTR Hartmann manufactures a pin housing PCB, model STLZ950, featuring two pins with a contact spacing of 5.08 mm. This component, identified by part number 50950025651F, is ideal for connecting circuit boards in electronic systems where reliable connections are crucial. Often used in various electronic applications, it ensures secure and efficient signal transmission.
Type Pin housing PCB
Number of Positions 2
Pitch 5.08mm
Board contact surface Tin plated
Case Material PA 6.6
Colour Basalt grey
Connection Print
Connector contact surface Tin plated
Contact Material Copper alloy
Cross-section range 5.08mm
Industrial packaging No
Maximum Temperature +105°C
Min. temperature -30°C
Nominal Current 10A
Nominal Voltage 300V
Number of Rows 1
Pins per row 2
Series STLZ950
Width 11.2mm

Reviews

Be the first to submit a review

Trustpilot