PTR 50130105001E 10-Way 5.0mm 10A

MPN
50130105001E
Brand
PTR
EAN-13
2050000684845
Order Code
50-7916
View Full Product Range (7)

Discontinued


Vertical 10A pin header terminals from PTR, 5mm pitch, with 10 poles.


  • Colour black
  • Nominal voltage 250V
Type Pin strip (precision)
Number of Positions 10
Row Pitch 5mm
Colour Black
Contact Material Copper Zinc
Contact Plating Zinc
Contact Style Square
Flame Resistance UL94V-0
Housing Material LCP
Leg Style Through hole
Maximum Temperature +105°C
Min. temperature -30°C
Nominal Current 10A

Trustpilot