PTR 50130045001H 4-Way 5.0mm 10A

MPN
50130045001H
Brand
PTR
EAN-13
2050000684791
Order Code
50-7911
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
50+ £0.146
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 1,042 in stock

Vertical 10A pin header terminals from PTR, 5mm pitch, with 4 poles.
  • Colour black
  • Nominal voltage 250V
Type Pin strip (precision)
Colour Black
Maximum Temperature +105°C
Min. temperature -30°C

Reviews

Be the first to submit a review

Trustpilot