PTR 50130035001H 3-Way 5.0mm 10A

MPN
50130035001H
Brand
PTR
EAN-13
2050000684784
Order Code
50-7910
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
50+ £0.088
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 502 in stock

Vertical 10A pin header terminals from PTR, 5mm pitch, with 3 poles.


  • Colour black
  • Nominal voltage 250V
Type Pin strip (precision)
Number of Positions 3
Row Pitch 5mm
Colour Black
Contact Material Copper Zinc
Contact Plating Zinc
Contact Style Square
Flame Resistance UL94V-0
Housing Material LCP
Leg Style Through hole
Maximum Temperature +105°C
Min. temperature -30°C
Nominal Current 10A

Reviews

Be the first to submit a review

Trustpilot