PTR 1025/E-BST-1.5N-AU-0.62 Precision Test Tip for PCBs and Assemblies

MPN
1025/E-BST-1.5N-AU-0.62
Brand
PTR
EAN-13
2050000243745
Order Code
12-8042
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

The precision test tip from PTR Hartmann, model 1025/E-BST-1.5N-AU-0.62, is a spring-loaded probe designed for accurate and reliable measurements. It features gold-plated contacts for enhanced conductivity and durability. This test tip is commonly used in electronics testing and quality control applications.
Nominal Current 3A
Type Precision test tip
CS 2.54mm
Misc Attribute 2 BST
Pin Length 33mm
Pin Ø 1.37mm
Pitch of spring 6.3mm
Refining Gold
Resistance ≤25mΩ
Spring force 1.5N

Reviews

Be the first to submit a review

Trustpilot