This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

PSU Base VLSPSU Volt Lock Smooth

Order Code:  

53-6905

 
Brand: PSU Base  MPN: VLSPSU 
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £56.00   £28.00

Get a quote for large quantities here

Units
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
1 in Stock, despatched same dayContact us for additional stock
The PSU Base Volt Lock Smooth is a 5A PSU with an AC and smoothed DC output and selectable AC/DC voltage output. Voltage selection is via a key switch and there is a choice of 3, 6, 8, 11, 13 and 15V AC and capacitor smoothed 3, 6, 10, 13, 16 and 19V DC. The key may be removed to prevent tampering and a common key profile is used for all units so only one key is required to operate all units.
  • Both AC and DC outputs may be used simultaneously
  • Supplied with 2 common keys
  • Automatic thermal cut out protects against overloading or short circuits
  • Display shows DC voltage
  • Combined fuse holder, switch and IEC connector
  • Supplied with a 2m moulded IEC mains lead and spare fuse

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review