PSU Base SBC Lamp Holders

PSU Base Brand: PSU Base

A durable brass SBC lamp holder mounted on a strong powder-coated steel base. Electrical connection is via 2x 4mm sockets mounted on the base.

The holder is ideally suited to many applications in education and is supplied with a 12V, 21W lamp.

  • SBC bayonet type holder
  • Supplied complete with a 12V, 21W lamp
  • Manufactured in the UK
  • PSU Base type SBCPSUB
  • Brass bulb holder also available separately

Click here for a suitable replacement bulb.

Description Image Product Buy Pricing (Ex VAT) Type Base
PSU Base SBC Lamp Holder with 12V, 21W Lamp
PSU Base SBC Lamp Holder with 12V, 21W Lamp
Standard range
Order code: 53-6926
MPN: SBCPSUB

Despatched same day - 130 in stockAdditional quantity lead time 14 days
1+ £10.19
Price per unit Ex VAT
SBC lamp holder with base SBC
PSU Base BLHPSUB SBC Lampholder
PSU Base BLHPSUB SBC Lampholder
Standard range
Order code: 41-0452
MPN: BLHPSUB

Out of stockBack-order availability date - 03/12/2026
1+ £3.15
Price per unit Ex VAT
SBC brass lampholder SBC

Trustpilot