PSU Base CLAPSUB Charles' Law Apparatus

PSU Base Brand: PSU Base
The PSU Base Charles' Law apparatus is a simple way of demonstrating that the volume of a fixed mass of gas is proportional to its absolute temperature. Each unit is supplied with an easy to read oil bead and clear measurements ready to use.
  • Mercury free
  • Dimensions 335 x 40mm
  • Capillary tube 0 to 20cm reading
  • Thermometer -10°C to +100°C
  • Supplied singly
Description Image Product Buy Pricing (Ex VAT) Dimension Class Dimensions Type
PSU Base CLAPSUB Charles' Law Single
PSU Base CLAPSUB Charles' Law Single
Standard range
Order code: 53-6922
MPN: CLAPSUB

Despatched same day - 2 in stockAdditional quantity lead time 14 days
1+ £21.75
Price per unit Ex VAT
335 x 40mm 335 x 40mm Charles Law apparatus
PSU Base CLAPSUB10 Charles' Law Classpack of 10
PSU Base CLAPSUB10 Charles' Law Classpack of 10
Standard range
Order code: 53-6923
MPN: CLAPSUB10

Out of stockBack-order availability date - 20/11/2026
1+ £193.89
Price per unit Ex VAT
Pack of 10 Charles Law apparatus

Trustpilot