PSP UNTERLEGSCHEIBE-M10-ALPHA Nut Metal 1 pc Accessories for Potentiometers

MPN
UNTERLEGSCHEIBE-M10-ALPHA
Brand
PSP
EAN-13
2050005632414
Order Code
19-6242
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
20+ £0.234
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 840 in stock

PSP UNTERLEGSCHEIBE-M10-ALPHA, 02050005632414, a specialised metal nut designed as an accessory for potentiometers. The component is constructed to provide a secure fastening solution that ensures reliable mechanical connections in precision electrical assemblies. Constructed from durable metal, this nut is engineered to ensure stability and support under varied operational conditions, making it ideal for use in electronics and control systems where potentiometers are employed to adjust resistance levels or tuning. The part can typically be used in applications such as audio equipment, instrumentation, and other systems requiring precise voltage or current control through variable resistors. Its robust design aids in maintaining consistent performance, critical in environments demanding consistent and repeatable adjustments.
Type Nut
Colour Metal
Content 1
Diameter 14.8mm
Dimensions (Ø) 14.8mm
Inside Diameter 10.2mm
Product Type Nut
Receptacle M10

Reviews

Be the first to submit a review

Trustpilot