PSP MUTTER-M7-ALPHA-B Nut Metal 1 pc Potentiometers Accessories

MPN
MUTTER-M7-ALPHA-B
Brand
PSP
EAN-13
2050005633602
Order Code
19-6235
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
20+ £0.281
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 397 in stock

PSP MUTTER-M7-ALPHA-B is a robust metal nut designed for use with potentiometers, specifically as an accessory component. This single-piece unit demonstrates high durability and wear resistance, making it suitable for applications demanding reliable performance under mechanical stress. Its standardised design ensures compatibility with a broad range of potentiometers used in industrial control systems, audio equipment, and electronic devices. The MUTTER-M7-ALPHA-B aids in securing the potentiometer in place, thereby enhancing stability and precision in variable resistance applications.
Type Nut
Colour Metal
Content 1
Diameter 10mm
Dimensions (Ø x H) 10 mm x 1.8 mm
Height 1.8mm
Inside Diameter 0.75mm
Product Type Nut
Receptacle M7

Reviews

Be the first to submit a review

Trustpilot