PSP MUTTER-M10-ALPHA Nut Metal 1pc Potentiometer Accessory

MPN
MUTTER-M10-ALPHA
Brand
PSP
EAN-13
2050005632254
Order Code
19-6233
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
20+ £0.281
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 137 in stock

PSP MUTTER-M10-ALPHA, offers a metal nut as a single piece accessory tailored for potentiometer integration. This precisely engineered component is designed to ensure secure attachment and reliable operation within electronic devices, making it a critical addition where stability and precision are paramount. The MUTTER-M10-ALPHA nut facilitates effective installation and alignment of potentiometers, often used in electrical circuits for adjusting resistance and controlling voltage. Suitable for varied applications across consumer electronics, industrial equipment, and scientific instruments, this nut enhances mechanical durability and ensures optimal performance in demanding environments.
Type Nut
Colour Metal
Content 1
Diameter 13.8mm
Dimensions (Ø x H) 13.8 mm x 2.25 mm
Height 2.25mm
Inside Diameter 0.75mm
Product Type Nut
Receptacle M10

Reviews

Be the first to submit a review

Trustpilot