PSP C100-6 Cover Red White Suitable for 10 mm rotary knob 1 pc

MPN
C100-6
Brand
PSP
EAN-13
2050005632353
Order Code
19-6229
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.652
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

PSP C100-6 Cover is a high-quality component designed to enhance and protect rotary knobs with a diameter of 10 mm. The cover comes in a distinctive red and white colour scheme, making it resilient and identifiable in various settings. Engineered for precision and durability, the PSP C100-6 provides a secure fit and is suitable for applications in electronic devices, control panels, and other equipment requiring precise adjustments. The piece is constructed to ensure long-lasting performance whilst maintaining the aesthetic integrity of the device it complements. This product is essential for ensuring the functionality and safety of rotary controls in technical environments.
Type Cap
Diameter 10mm
Colour Red, White

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot