PS Omeg PS Omeg PC20BU/PC1S Slider Potentiometer Blue 7K A4 F1 Series

MPN
PC20BU/PC1S CEPS F1 A4,7K
Brand
PS Omeg
EAN-13
2050005281889
Order Code
19-6222
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

    2.2kΩ 4.7kΩ 10kΩ 100kΩ
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 63 in stock

PS Omeg PC20BU/PC1S CEPS F1 A4 is a slider potentiometer designed for precision variable resistance applications. With a resistance value of 7K ohms, this component is part of the F1 Series, known for its reliability and accurate control across various functions. It is constructed to deliver smooth and linear adjustments of electrical resistance, making it suitable for use in audio mixing consoles, lighting control systems, and instrumentation panels. Its robust build and consistent performance make it an ideal choice for engineers seeking precise control in design and development environments.
Type Single turn rotary pot
Resistance 4.7kΩ
Taper linear
Lever Length 65
Axle Diameter 6mm
Connection Print
Content 1
Mechanical Angle 300°
Output Mono
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot