PS Omeg PS Omeg PC20BU/PC1S CEPS F1 A10K Slide Potentiometers Black Plastic

MPN
PC20BU/PC1S CEPS F1 A10K
Brand
PS Omeg
EAN-13
2050005281896
Order Code
19-6219
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

    2.2kΩ 4.7kΩ 10kΩ 100kΩ
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £4.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 72 in stock

PS Omeg PC20BU/PC1S CEPS F1 A10K is a high-quality slide potentiometer designed for precise variable resistance applications. This component features a resistance value of 10 kilohms, making it suitable for fine-tuning electrical circuits by altering voltage and current flow. Constructed from durable black plastic, the potentiometer is engineered to provide reliability and longevity in demanding environments. Typical applications include audio equipment, where it is used for volume control, as well as in industrial control systems and various instrumentation requiring adjustable resistance. Its robust design and consistent performance make it a preferred choice for professional engineering tasks.
Type Single turn rotary pot
Resistance 10kΩ
Taper linear
Lever Length 65
Axle Diameter 6mm
Connection Print
Content 1
Mechanical Angle 300°
Output Mono
Switch position 1 x Off/On
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot