Proxxon 28842 Micromot Diamond Cutting Discs for Hard Materials

Image Representative of Range

Proxxon 28842 Micromot Diamond Cutting Discs for Hard Materials

MPN
28 842
Brand
Proxxon
EAN-13
4006274288423
Order Code
12-7961
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Proxxon manufactures the Micromot 28 842 diamond cutting discs, characterised by their durability and precision. These discs feature diamond coatings ideal for cutting, grinding, and engraving hard materials. They are typically used for tasks involving stone, ceramics, and glass in professional and hobbyist settings.
Type Diamond cutting disc
Diameter 38mm
Dim (Ø) 38mm
Material (details) Diamond-coated
Material Suitability Porcelain, ceramic, plastic, non-ferrous metals and fibreglass and epoxy PCBs
Shank Diameter 2,35mm
Thickness 0.6mm

Reviews

Be the first to submit a review

Trustpilot