Proxxon 28727 Micromot Milling Bits Ball Diameter 10mm Tungsten-Vanadium

Image Representative of Range

Proxxon 28727 Micromot Milling Bits Ball Diameter 10mm Tungsten-Vanadium

MPN
28 727
Brand
Proxxon
EAN-13
4006274287273
Order Code
12-7950
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Proxxon Micromot manufactures the 28 727 milling bits made from wolfram-vanadium steel. These bits feature a 10 mm ball diameter, ideal for precision rotary planing. They are typically used for detailed woodworking, model making, and shaping tasks.
Type Rotary planer
Diameter 10mm
Material Vanadium steel

Reviews

Be the first to submit a review

Trustpilot