Proxxon 28004 Micromot Felt Polishing Wheel 100mm for Mirror Finish

Image Representative of Range

Proxxon 28004 Micromot Felt Polishing Wheel 100mm for Mirror Finish

MPN
28004
Brand
Proxxon
EAN-13
4006274280045
Order Code
12-7983
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £11.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

Proxxon Micromot manufactures the 28004 felt polishing wheel with a diameter of 100 mm. This tool is designed for fine polishing, offering precision and high-quality finishes. It is typically used in metal, glass, and jewellery polishing applications.
Type Polisher
Diameter 100mm
Dim (Ø) 100mm
Width 15mm

Reviews

Be the first to submit a review

Trustpilot