Proxxon 28 726 Micromot Milling Bits 8mm Tungsten-Vanadium Steel

Image Representative of Range

Proxxon 28 726 Micromot Milling Bits 8mm Tungsten-Vanadium Steel

MPN
28 726
Brand
Proxxon
EAN-13
4006274287266
Order Code
12-7949
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Proxxon Micromot 28 726 features a ball diameter of 8 mm and is made from durable wolfram vanadium steel. Designed for precise milling tasks, it is ideal for wood, plastic, and soft metal work. Manufactured by Proxxon Micromot, these milling bits exhibit excellent strength and longevity.
Type Burr
Diameter 8mm
Material Vanadium steel
Misc Attribute Cylindrical

Reviews

Be the first to submit a review

Trustpilot