Proxxon 28 635 Micromot GG12 Engraving Tool with Versatile Grinding Bits

Image Representative of Range

Proxxon 28 635 Micromot GG12 Engraving Tool with Versatile Grinding Bits

Standard range
Order Code:

12-7943

Brand: Proxxon MPN: 28 635 EAN-13: 4006274286351
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £43.36
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
48 in stock, despatched in 4 working days

The Proxxon Micromot GG12 Engraving Tool is a precision instrument ideal for die sinking and mini drilling tasks. Manufactured by Proxxon, it features high-speed capabilities and ergonomic design for comfortable use. Typically, it is used for detailed engraving projects on materials such as wood, metal, and glass.
Type Engraver
Idle speed 20000 U/min
Length 145mm
Power 18W
Rotational speed range 20000 U/min
Weight 50g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot