Proxxon 27050 Micromot MP 300 MICRO Shaper Powerful Motor Aluminium Table

Image Representative of Range

Proxxon 27050 Micromot MP 300 MICRO Shaper Powerful Motor Aluminium Table

MPN
27050
Brand
Proxxon
EAN-13
4006274270503
Order Code
12-7903
Country of Origin
Luxembourg
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £208.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Proxxon Micromot MP 300 MICRO Shaper is a precise table milling machine designed for detailed profiling tasks. Manufactured by Proxxon, it features high stability and easy adjustability, making it suitable for intricate work on small wood and plastic pieces. Its compact design makes it ideal for model making and intricate crafting applications.
Type Profiling machine
Idle speed (details) 30000 U/min
Misc Attribute MP 300
Power 100W
Power S1 100W
Rotational speed range 25000 U/min
Table dimensions 300 x 150mm
Weight 2kg

Reviews

Be the first to submit a review

Trustpilot