Proxxon 24350 Micromot FF 500/BL High Precision Cutter 230V

Image Representative of Range

Proxxon 24350 Micromot FF 500/BL High Precision Cutter 230V

MPN
24350
Brand
Proxxon
EAN-13
4006274243507
Order Code
12-7891
Country of Origin
Germany
View Full Product Range (4)

Discontinued


Proxxon Micromot offers the FF 500/BL high precision cutter designed for detailed and accurate milling work. The milling machine features advanced technology for superior accuracy and efficiency in material processing. It is typically used for precision engineering applications, model making, and intricate component machining.
Type High precision cutter
Height 750mm
Operating Voltage 230V
Power S1 400W
Rotational speed range 200 - 4000/min
Table dimensions 400 x 125mm
Weight 47kg
Width 550mm

Trustpilot