Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Helix H03040 Protractor 360 Degree 100mm

Order Code:  

34-2675

  Copy to clipboard
Brand: Helix  Copy to clipboard MPN: X51036  Copy to clipboard GTIN-14: 30079252510361
  • Country of Origin: China
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
2+ £0.738

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Contact us for lead times on larger quantities
Out of Stock42 due on 29/05/2024

A circular, transparent 360° protractor.


  • Graduated 0 to 360° in 1° increments
  • Clockwise and anti-clockwise graduations
  • Diameter 100mm
  • Helix type H03040
Type 100mm 360° Protractor

To use this facility please Sign In.

Sign In

Reviews


school basic

Reviewed by: Chezzy - 03 September 2014
It is an advance on the half-circle protractor and is essential for age 16+.