Christmas Opening Hours and Delivery Dates here
Protek PMP120-13-2-B1-S 120W Desktop PSU EN 60601 Medical Grade 19V DC 6 (32)A

Protek PMP120-13-2-B1-S 120W Desktop PSU EN 60601 Medical Grade 19V DC 6 (32)A

Order Code:

51-9191

Brand: Protek MPN: PMP120-13-2-B1-S EAN-13: 4024559330421

Discontinued


A medical grade switch mode power supply that has been designed to comply with EN60601 medical safety standards. This model is 120W with a single output. It has universal AC input and a 1.2m connection cable terminated with a DC-DC plug 5.5 x 2.1mm.

This medical grade switch mode power supply is your best choice for medical applications where low leakage and extra safety margins are imperative.


  • Medical grade conformity to EN 60601
  • Max Power: 120W
  • Technology: Switched Mode
  • EuP Status: exempt
  • Number of outputs: 1
  • Output current: 6 (32) A
  • Output voltage: 19V DC
  • PSU type: Switched Mode
  • RoHS compliant: yes
  • Type (manufacturer type): PMP120-13-2-B1-S
  • Weight: 780g
  • Supplied with no power cable
  • Recommended power cable (order code 23-6446) or visit Cordsets on the Rapid Website

Trustpilot