Christmas Opening Hours and Delivery Dates here
Protector ProAir100H-WW Fan, 75m³/h, Humidity Sensor, Tool-Free Cleaning

Image Representative of Range

Protector ProAir100H-WW Fan, 75m³/h, Humidity Sensor, Tool-Free Cleaning

Order Code:

12-7870

Brand: Protector MPN: ProAir 100 H-WW EAN-13: 4260070562020
  • Quickly find another product in this range by Colour:

    Stainless steel (brushed) White
Qty Unit Price (Ex VAT)
1+ £45.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Protector ProAir 100 H-WW is a wall and ceiling fan designed for air cooling with a capacity of 75 m³/h and a compact 10 cm size. Made by Protector, this fan is ideal for built-in applications in residential and commercial spaces. It efficiently circulates air, making it suitable for both ceilings and walls.
Type Wall and ceiling fan
Air Flow 75m³/h
Colour White
Depth 2.1cm
Dimensions (W x H x D) 15 x 14 x 2.1 cm
Height 14cm
Noise emission (max.) 30dB
Power 15W
Suitable for pipe Ø 10cm
Ventilation features Hygrostat
Width 15cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot