Protective suit 4515 Size: XXL Blue

3M Brand: 3M
The 3M™ protective suit 4515 provides protection against hazards such as hazardous dust (type 5), light liquid splashes and radioactive contaminated particles. It meets the requirements of a range of standards for chemical protective clothing, including EN 1073-2 protection against radioactive contamination, EN ISO 13688, EN 13034 type 6 against liquid splashes and EN ISO 13982-1 type 5 against fine dust. It consists of SMS material, one layer of inner and outer spinning fleece, and one layer of meltblown material between them. The spunbound fabric provides strength and splash protection, while the meltblown layers form a complex microfibre fleece that filters out dry particles. Preferably for applications with particle or fibre loading (for example, asbestos removal or cement production). The material is 50 g/m² thick and offers optimum tear resistance and long wearing comfort. The protective suit is made from a highly breathable material and effectively dissipates body heat and moisture when worn. Equipped with a two-part hood, a 2-way zip and flap with elastic back and ankle area for more comfort when pulling on and off.
Description Image Product Buy Pricing (Ex VAT) Size Material ASIN Size (specific) Chemical-resistant Closure location Closure type Consumer life stage Disposable Elastic waist & ankles Gender Hooded Knitted cuffs Product main colour Size (S/M/L) Type Colour
3M 4515B2XL Protective suit 4515 Size: XXL Blue
3M 4515B2XL Protective suit 4515 Size: XXL Blue
Standard range
Order code: 87-8553
MPN: 4515B2XL

Despatched within 4 working days - 19 in stock
1+ £6.29
Price per unit Ex VAT
XXL B00DYVPNYK ?20-Blue Protective suit Blue
3M 4515BL Protective suit 4515 Size: L Blue
3M 4515BL Protective suit 4515 Size: L Blue
Standard range
Order code: 87-8554
MPN: 4515BL

Despatched within 4 working days - 264 in stock
1+ £6.29
Price per unit Ex VAT
L B00DYVPO1C ?20-Blue Protective suit Blue
3M 4515BXL Protective suit 4515 Size: XL Blue
3M 4515BXL Protective suit 4515 Size: XL Blue
Standard range
Order code: 87-8555
MPN: 4515BXL

Despatched within 4 working days - 53 in stock
1+ £6.29
Price per unit Ex VAT
XL Spunbond Meltblown Spunbond (SMS) Yes Front Zipper Adult Yes Yes Unisex Yes Yes Blue XL Protective suit Blue

Trustpilot