Protective Coverall 4532+ Typ 5/6 Size: XXL Blue

3M Brand: 3M
The 3M™ Protective Coverall 4532+ meets the requirements of PPE Directive Category III, Type 5/6 Features Excellent barrier against dry particles and certain limited liquid chemical splash (CE Type 5/6) Additional specialist treatment applied to the SSMMS material to offer an improved repellency to some alcohols and oils Highly breathable SSMMS material Anti-static treatment Knitted cuffs and elastic waist and ankles for a better fit and freedom of movement 2-way zipper with sealable storm flap for added on-off convenience and extra protection Low-linting Bound enhanced triangular gusset panel 3 piece hood
Description Image Product Buy Pricing (Ex VAT) Size Type Colour
3M 4532+B2XL Protective Coverall 4532+ Typ 5/6 Size: XXL Blue
3M 4532+B2XL Protective Coverall 4532+ Typ 5/6 Size: XXL Blue
Standard range
Order code: 87-8570
MPN: 4532+B2XL

1 in stock, despatched in 4 working days
1+ £7.89
Price per unit Ex VAT
XXL Protective suit Blue
3M 4532+BL Protective Coverall 4532+ Typ 5/6 Size: L Blue
3M 4532+BL Protective Coverall 4532+ Typ 5/6 Size: L Blue
Standard range
Order code: 87-8572
MPN: 4532+BL

18 in stock, despatched in 4 working days
1+ £7.89
Price per unit Ex VAT
L Protective suit Blue


Trustpilot