Proma 7080322040c Mounting Plate 200x400x2mm Phenolic Paper Brown

Image Representative of Range

Proma 7080322040c Mounting Plate 200x400x2mm Phenolic Paper Brown

MPN
708 032 2040c
Brand
Proma
EAN-13
4016138194456
Order Code
10-3070
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

Proma manufactures a brown mounting plate made from phenolic paper, measuring 200 x 400 x 2 mm. It is typically used as an accessory in enclosures, cabinets, or cases. This product is ideal for securely mounting components within electronic cases.
Type Mounting plate
Dim (L x W x H) 200 x 400 x 2 mm
Factory colour Brown
Height 2mm
Length 200mm
Material Phenolic paper
Material thickness 2mm
Width 400mm

Reviews

Be the first to submit a review

Trustpilot