Proma 7080321020c Mounting Plate 100x200x2mm Phenolic Paper Brown 1piece

Image Representative of Range

Proma 7080321020c Mounting Plate 100x200x2mm Phenolic Paper Brown 1piece

MPN
708 032 1020c
Brand
Proma
EAN-13
4016138176148
Order Code
10-3068
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

Proma's mounting plate, model 708 032 1020c, is made of phenolic paper, measuring 100 x 200 x 2 mm in size and features a brown finish. This component is typically used in enclosure accessories for secure and stable installations. Its robust phenolic structure makes it ideal for supporting hardware in cabinets and cases.
Type Mounting plate
Dim (L x W x H) 100 x 200 x 2 mm
Factory colour Brown
Height 2mm
Length 100mm
Material Phenolic paper
Material thickness 2mm
Width 200mm

Reviews

Be the first to submit a review

Trustpilot