Proma 7080321010c Mounting Plate 100x100x2mm Phenolic Paper Brown

Image Representative of Range

Proma 7080321010c Mounting Plate 100x100x2mm Phenolic Paper Brown

MPN
708 032 1010c
Brand
Proma
EAN-13
4016138240061
Order Code
10-3067
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £1.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 214 in stock

The Proma 708 032 1010c mounting plate is made from phenolic paper and measures 100 x 100 x 2 mm. It is brown in colour and is ideal for use as an enclosure accessory. This component is typically used in cabinets, cases, and other mounting applications.
Type Mounting plate
Dim (L x W x H) 100 x 100 x 2 mm
Factory colour Brown
Height 2mm
Length 100mm
Material Phenolic paper
Material thickness 2mm
Width 100mm

Reviews

Be the first to submit a review

Trustpilot