Proma 7080311015c Mounting Plate 100x150x1mm Phenolic Paper Brown

Image Representative of Range

Proma 7080311015c Mounting Plate 100x150x1mm Phenolic Paper Brown

MPN
708 031 1015c
Brand
Proma
EAN-13
4016138181357
Order Code
10-3065
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 223 in stock

The Proma mounting plate, model 708 031 1015c, is crafted from phenolic paper and measures 100 x 150 x 1 mm, offering durability and reliability. It features a brown finish and is suitable for use in cabinets and cases as an enclosure accessory. This component is ideal for securely mounting various devices within electronic or industrial enclosures.
Type Mounting plate
Dim (L x W x H) 100 x 150 x 1 mm
Factory colour Brown
Height 1mm
Length 100mm
Material Phenolic paper
Material thickness 1mm
Width 150mm

Reviews

Be the first to submit a review

Trustpilot