Proma 138 085c Aluminium Enclosure Front Plate 202.9x128.5mm

Image Representative of Range

Proma 138 085c Aluminium Enclosure Front Plate 202.9x128.5mm

MPN
138 085c
Brand
Proma
EAN-13
4016138977905
Order Code
12-7847
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Proma Aluminium Enclosure Front Plate 138 085c measures 202.9 x 128.5 mm with a depth of 2 mm. Made from anodised aluminium, it is designed as a faceplate for electronic enclosures and cabinets. This component is typically used for metal casing applications and offers durability and a professional finish.
Type Faceplate
Dim (L x W) 202.9 mm x 128.5 mm
Factory colour Aluminium (anodised)
For Use With For table housing order no. 521566 / 521590
Length 202.9mm
Material Aluminium
Material (details) Made from aluminium sheet, natural colour, anodised
Material thickness 2mm
Misc Attribute 2 138085
Rack unit 3 U
TE 40
Width 128.5mm

Reviews

Be the first to submit a review

Trustpilot